
Highlights & Details
EDIMAX EU-4306 V2 USB 3.2 Gigabit Ethernet Adapter
- USB-A- to Gigabit-Port: Converts the USB-A-port of the computer in a reliable wired LAN-port with lightning fast speed of 1 Gbit/s.
- Plug and Play: Equipped with an AX88179A intelligent chip integrated into the existing driver, so no driver installation is required
- High-level device compatibility: Supports various laptops, computers, Nintendo switches, and Ethernet-enabled devices such as routers, access points, network switches, NAS, etc.
- Backward compatibility: Compatible with the USB-standards 3.1/3.0/2.0/1.1
- High performance: Supports 802.1Q VLAN and 802.11P Layer 2 priority coding and decoding
- Mobile, lightweight design: Convenient for use at work or while traveling
- Supported operating systems: Windows, MacOS, Linux, Chrome, Nintendo switch OS
- Optimum for online gaming and video streaming
Technical specifications
- Product type
Network adapter
- Interfaces
USB A (USB 3.2 1st gen)
- No. of Gigabit LANs
1 x
- Transfer rate
1 GBit/s
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3164383 EDIMAX EU-4306 V2 Network adapter 1 GBit/s USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 3164383 EDIMAX EU-4306 V2 Network adapter 1 GBit/s USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 3164383 EDIMAX EU-4306 V2 Network adapter 1 GBit/s USB A (USB 3.2 1st gen)
Conformity certificate 3164383 EDIMAX EU-4306 V2 Network adapter 1 GBit/s USB A (USB 3.2 1st gen)
Description
Lightning-fast cable connection
Achieve stable Gigabit Ethernet connection speeds of up to 1000 Mbit/s for games, video streaming or for transferring large files.
Reliable plug-and-play connectivity
Missing Ethernet port? Bad wireless signals? Benefit from simple plug-and-play without driver installation and get rid of unavailable or unreliable WLAN-environments immediately.
High device compatibility
Compatible with most USB-A devices such as laptops, computers and Nintendo switches. Perfect for connecting wired network devices such as routers/access points, NAS and network switches.
Various supported operating systems
No compatibility restrictions when connecting the EU-4306 V2 to your current smart device system, including Windows, Mac OS, Linux OS, Chrome OS, Android OS and the Nintendo switch system.
Powerful premium chip
Plug-and-play capability with an AX88179A intelligent chip integrated into the existing driver, so no driver installation is required. The adapter is suitable for desktop devices, notebooks, PCs, game consoles and other devices with USB A ports.
Not just for creativity.Gaming and streaming are hot.
Speed and stability are the key to victory in online gaming. Extend your connection speed on your laptop or PC by an lag-free environment, whether it is playing or live streaming.
This text is machine translated.
System requirements
- Windows® 8.x/10/11
- Nintendo switch OS
- Chrome OS 8.0.4324.208
- Linux kernel 5.x/4.x/3.x/2.6.x
- MacOS (Big Sur 11/Catalina 10/Mojave 10/ High Sierra 10/OS X 10.11 El Capitan)
What kind of Network Cards & Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















