
Highlights & Details
Renkforce USB 3.1 USB-C Gigabit Ethernet network adapter/hub
- Enables your notebook or tablet to be connected to a gigabit networkFaster and more stable surfing than via WLANTransfer rates of up to 1,000 MBit/s (Gigabit LAN)Elegant aluminum casingIntegrated USB hub - 3 additional USB portsUSB 3.1 Gen 1 transfer rates up to 5 GBit/s.
Technical specifications
- •Aluminum Housing
- •USB 3.1 Type C Male to 3 USB3.0 Ports and 1 RJ45 Giga Lan Port •Turn one of your computer's USB ports into four •USB3.0 5Gbps data transfer rate let you transfer an HD movie in seconds
- •USB3.0 Ports x 3 + RJ45 Giga Lan Port
- •USB 3.0 to RJ45 adapter supporting 10/100/1000Mbps
- •Backwards compatible with USB 2.0/1.1/1.0
- •Plug and Play, Hot-swappable, support overcurrent protection
- Product type
Network adapter/hub
- Interfaces
USB C® (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
- No. of Gigabit LANs
1 x
- No. of LAN ports
0 x
- Transfer rate
1 GBit/s
- No. of USB type A 3.0 ports
3 x
- No. of USB 2.0 ports
0 x
- No. of USB 3.0 ports
0 x
- LAN transfer rate
1000 MBit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1687476 Renkforce Network adapter/hub 1 GBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)
User & Safety Instructions 1687476 Renkforce Network adapter/hub 1 GBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)
Conformity certificate
Conformity certificate 1687476 Renkforce Network adapter/hub 1 GBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)
Download
Download 1687476 Renkforce Network adapter/hub 1 GBit/s USB C® (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)
Description
Reliable data transfer for your network
The gigabit network adaptor ensures fast gigabit data transfer rates of up to 1,000 MBit/s. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. That way the wired Internet connection is the alternative to wireless LAN. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Integrated USB hub - always enough USB-ports ready
Thanks to the integrated USB hub, you can equip your PC or laptop with three additional USB interfaces. The super-fast hub supports the standard USB 3.0 with up to 5 GBit/s data throughput. The hub is bus-powered means your PC or notebook supplies the juice.
SuperSpeed+ USB 3.1
This useful hub comes with a stylish aluminum enclosure and isn't just an eyecatcher: Take your data up speed and connect USB hard disks, digital cameras or camcorders to your computer via USB 3.1. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
Robust aluminium enclosure
The elegant aluminum plug provides for best shielding characteristics and guarantees a reliable signal transmission.
Bus-powered
The USB hub is bus-powered means your PC or notebook supplies the juice. You do not need an additional power supply. If you connect several power-hungry devices, there is an additional power connection at the hub.
Works with any computer
The installation of the hub is very easy: Simply connect the hub with your computer. Whether Windows, Mac or Linux – the hub is automatically recognized and installed by every operating system. In order to be able to use the full speed, your computer should have a USB 3.1 interface.
This text is machine translated.
Features
- Hot-swap and Plug&Play support
- Overvoltage protection
- Supports IEEE 802.3az (energy-efficient Ethernet)
- USB 1.1 / 2.0 specification backwards compatibility
- Supports full-duplex and half-duplex operation
Scope of delivery
- Mains adapter
- Driver CD
- User manual.
System requirements
- Windows® 2000 onward
- Mac OS 10.8 or higher
- Linux
Frequently Bought Together
(*All information is plus legal VAT)€ 40.18€ 39.18*
What kind of Network Cards & Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















