
Highlights & Details
Renkforce USB 2.0 Fast Ethernet Network Adapter
- Fast LAN-connection for PC
- With USB 2.0 connection
Technical specifications
- Product type
Network adapter
- Interfaces
USB A (USB 2.0)
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- No. of USB 2.0 ports
1 x
- LAN transfer rate
100 MBit/s
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2435399 Renkforce RF-4870798 Network adapter USB A (USB 2.0), LAN (10/100 Mbps)
User & Safety Instructions 2435399 Renkforce RF-4870798 Network adapter USB A (USB 2.0), LAN (10/100 Mbps)
User & Safety Instructions 2435399 Renkforce RF-4870798 Network adapter USB A (USB 2.0), LAN (10/100 Mbps)
Download
Download 2435399 Renkforce RF-4870798 Network adapter USB A (USB 2.0), LAN (10/100 Mbps)
Description
This text is machine translated.
Scope of delivery
- Mains adapter
- User manual.
System requirements
- Windows XP or later
Frequently Bought Together
(*All information is plus legal VAT)€ 24.18€ 23.18*
What kind of Network Cards & Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















