• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7722UTN V3 Wi-Fi adapter USB A (USB 2.0)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Edimax N300 Wi-Fi 4 mini USB adapter

  • N300: Meets 802.11b/g/n WLAN standards with data transfer speeds of up to 300 Mbit/s (2.4 GHz)
  • Tiny, stylish design: N300 Wi-Fi adapter with tiny design for mobility and convenience
  • Secure Wi-Fi: With 64/128-bit WEP, WPA, WPA2 encryption for a high level of security
  • One-click wireless connections: With software WPS (Wi-Fi Protected Setup) button for simple wireless connections
  • Supports 802.11e WMM wireless QoS feature
  • Supports power saving mechanisms
  • Supports Windows, MAC OS and Linux

Technical specifications

Product type

Wi-Fi adapter

Type

EW-7722UTN V3

Interfaces

USB A (USB 2.0)

Weight

0.041

Cable design

Round

Version

Cable

Transfer rate

300 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376447 EDIMAX EW-7722UTN V3 Wi-Fi adapter USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 2376447 EDIMAX EW-7722UTN V3 Wi-Fi adapter USB A (USB 2.0)

Conformity certificate

Conformity certificate 2376447 EDIMAX EW-7722UTN V3 Wi-Fi adapter USB A (USB 2.0)

Description


WLAN standard 802.11n | up to 300 Mbit/s.
The Edimax EW-7722UTn V3 offers you an improved radio coverage and higher data transfer speeds. The latest WLAN technology is integrated in this device in order to increase the WLAN coverage by 5 times and reduce dead spots. The EW-7722UTn V3 corresponds to the WLAN standards IEEE 802.11b/g/n and can achieve data transfer speeds of up to 300 Mbit/s when connected to 802.11n WLAN devices. The device also increases the range of the radio signal and enables more reliable connections than standard WLAN networks according to IEEE 802.11b/g.

Environmentally friendly WLAN | Improved energy efficiency
The EW-7722UTn V3 uses a clever protocol. This wireless USB adapter intelligently adjusts its power output to the transmission distance and CPU idle. It drastically reduces power consumption when the connection is idle. The power consumption of the EW-7722UTn V3 can be reduced on average to 20% to 50%, if it has been developed with the environment-friendly WLAN technology.

Supports WPS | Wi-Fi Protected Setup
Wi-Fi Protected Setup (WPS) is a standard for easy and secure setup of wireless networks. This wireless USB adapter supports the WPS compatible configuration via software. By pressing 2 buttons, your wireless network is immediately secured and also supports your wireless router with this great function.

Multi-lingual | Simple setup wizard
The accompanying 16-language simple setup wizard and the friendly user interface guide you through the configuration of the EW-7722UTn V3 in the wireless network.

Tiny and stylish | design for laptops
Easily connects to any laptop without sacrificing portability and appearance. In addition, the adapter was developed with a view for details, such as not to block other ports or to be in the way of other USB devices/cables.

Embedded Wireless Adapter Solution for Industrial IoT (IIoT)
Do you want to add wireless connectivity to your product, device, or machine? Edimax's wireless USB adapters support a variety of Wi-Fi and Bluetooth standards to provide your customers with a fully connected, always-on experience. Rely on our proven expertise, built on over 30 years of manufacturing integration experience, and get world-class support for your IoT application.

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)