• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WLS-100 Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

498 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WLS-100 Wi-Fi stick USB 2.0 150 MB/s, black

  • Equips your laptop or computer with wireless connectivity.
  • Can also be used to set up a wireless hotspot.

Technical specifications

Product type

Wi-Fi dongle

Type

RF-WLS-100

Wi-Fi transmission rate (max.)

150 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11b

IEEE802.11g

Interfaces

USB A (USB 2.0)

Weight

31 g

Width

46 mm

Height

95 mm

Length

25 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620930 Renkforce RF-WLS-100 Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

Download

Download 2620930 Renkforce RF-WLS-100 Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

Description

This wireless adapter is easy to use and easy to set up. If you're tired of using all the messy cables to connect a laptop or PC to an office or home network, this wireless adapter is an ideal solution for a wireless Internet connection.

This text is machine translated.

Features

  • Range: Up to 100 m indoors and 300 m outdoors
  • Transmission power: 802.11b: 19 dBm; 802.11g: 15 dBm; 802.11n: 14 dBm
  • Data security: WEP 64/128, WPA, WPA2, 802.1X, WPS

Scope of delivery

  • Wireless network adapter with rotatable antenna
  • User manual

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)