• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7811UTC Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX EW-7811UTC AC600 dual band WLAN Mini USB adapter

  • Corresponds to the WLAN-Standard IEEE 802.11ac and is backward compatible to the WLAN-standards 802.11a/b/g/n
  • Dual-band for 2.4 GHz and 5 GHz
  • Maximum WLAN speed of up to 150 Mbps (2.4 Ghz) or 433 Mbps (5 GHz)

Technical specifications

Product type

Wi-Fi dongle

Type

EW-7811UTC

Wi-Fi transmission rate (max.)

433 MBit/s

Wi-Fi speed 2.4 GHz

150 MB/s

Wi-Fi speed 5 GHz

433 MBit/s

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Interfaces

USB A (USB 2.0)

Weight

54 g

Width

1.6 cm

Height

0.7 cm

Length

4 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007566 EDIMAX EW-7811UTC Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

Description

The next generation of the 802.11ac wireless standards revolutionises the internet connection, or surf the Internet. super-fast 802.11ac dual band router are already available, but AC-enabled WLAN terminals are designed only for the 802.11n technology. Upgrade your WLAN-enabled terminal to a dual band-enabled 802.11ac with the quickest possible USB 2.0 port on unbelievable speeds while surfing on the Internet on the previously little used 5 GHZ frequency to experience.

The next generation of WLAN standard.
The Edimax EW-7811UTC is the newest generation of WLAN adapters, since it is compatible with the WLAN standard 802.11ac and speeds of up to 433 Mbit/s on the frequency 5GHz offers - almost three times as fast as with the WLAN standard 802.11n. Upgrade your PC or notebook to an insanely fast 802.11ac Wi-Fi-enabled device to, and enjoy the streaming videos and data.

Dual-band connectivity
Enjoy the better performance and greater flexibility of your WLAN-enabled devices by using the dual-band. The EW-7811UTC supports the 2.4 Ghz frequencies for data transfer rates of up to 150 Mbit/s or the 5 GHZ frequency for data transfer rates of up to 433 Mbit/s. You can use the 2.4 ghz band to surf the Internet and e-mail e-mails or for online gaming and video streaming the little busy 5 GHz frequency.

Everywhere download and streaming
Use the EW-7811UTC, media from YouTube, Netflix or other services download or stream without the constant reloading to wait or stream the media in your entire network of NAS (Network Attached Storage), with a never before speed. To stream or download of HD-films is faster and more reliable than ever, thanks to the 802.11ac WIFI standard.

Compact & convenient
The mini adapter is light, very small and can be taken anywhere. As by the 11 ac technology very powerful, integrated it perfect in today's lifestyle the user and opens up new worlds of potential applications in the Internet. The flat mini adapter is almost unnoticed in the USB port on the laptop, and travels with you anywhere you go.

WPS (Wi-Fi Protected Setup) button
The EW-7811UTC has a WPS (Wi-Fi Protected Setup) button with which one with unique printing, fast a secure WLAN network set up and activate it.

This text is machine translated.

Features

  • WPS (Wi-Fi Protected Setup) button for simple set-up
  • With easy setup wizard
  • Supports Windows XP/Vista/7/8 and Mac OS X driver

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)