• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn ET100 SMD tweezers Flat, curved (40°) 115 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

SMD tweezers

Tip shape

Flat, curved (40°)

Material

Steel

Length

115 mm

Material properties

non-magnetic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621970 Edsyn ET100 SMD tweezers Flat, curved (40°) 115 mm

Description

Tweezers for SMT components flat, curved design for horizontal gripping of components.

This text is machine translated.

Features

  • Made of austenitic steel Rustproof 100% anti-magnetic acid-resistant allergy-free anti-glare Completely coated with PTFENo metal contact to the components Or to the skin of the user anti-allergic coatingbalanced

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)