• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200c00062381 Power strip (+ switch) 6x Grey PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Ehmann 0200c00062381 Power strip (+ switch)

  • Plenty of space for plug-in power supplies and timers
  • for external hand and foot switches
  • with increased touch protection

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

incl. footswitch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3600 W

Factory colour

Grey

Length

462 mm

Width

74 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 673761 Ehmann 0200c00062381 Power strip (+ switch) 6x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 673761 Ehmann 0200c00062381 Power strip (+ switch) 6x Grey PG connector 1 pc(s)

Description

Robust Kuststoffprofil with 90° arranged sockets. External Hand and foot switch with 2 m flexible cable and signal lamp.

This text is machine translated.

Features

  • 1.5 m cable H05VV-F 3G 1.5 mm² with earthing contact angled plug
  • Plug and can be extended via RJ45 socket.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97€ 91.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)