• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200x00032301 Power strip 3x Grey PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0200x00032301 Power strip

  • With increased touch protection
  • , there is plenty of room for plug-in power supplies and time switches
  • Symbol image for Ehmann 0200x00032301 Power strip 3x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

No switch

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Length

270 mm

Width

74 mm

Height

47 mm

Cable type

H05VV-F 3G 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551545 Ehmann 0200x00032301 Power strip 3x Grey PG connector 1 pc(s)

Description

Robust plastic profile with 90° arranged sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)