• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200x00042301 Power strip 4x Grey PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0200x00042301 Power strip

  • With increased touch protection
  • , there is plenty of room for plug-in power supplies and time switches
  • Symbol image for Ehmann 0200x00042301 Power strip 4x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • With VDE
Product type

Power strip

Light bulb features

Child safety

Outlets

4

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

No switch

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Length

334 mm

Width

74 mm

Height

47 mm

Cable type

H05VV-F 3G 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551547 Ehmann 0200x00042301 Power strip 4x Grey PG connector 1 pc(s)

Description

Robust Kuststoffprofil with 90° arranged sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)