• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200x00062301 Power strip 6x Grey, Black PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6FOLD Sockets Power

  • Plenty of room for power supplies and switching time clocks
  • With child protection
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

462 mm

Width

72 mm

Height

47 mm

IP20

Cable type

H05VV-F 3G 1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 610732 Ehmann 0200x00062301 Power strip 6x Grey, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610732 Ehmann 0200x00062301 Power strip 6x Grey, Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 610732 Ehmann 0200x00062301 Power strip 6x Grey, Black PG connector 1 pc(s)

Description

Robust design, can be fixed to a wall or surface. Large distance between the sockets which are rotated by 90°. Large plug-in units (power packs, timers etc.) and angled plugs have sufficient space here.

Hints

No switch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.97€ 75.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)