• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0201x00092301 Power strip (+ switch) 9x Grey PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0201x00092301 Power strip (+ switch)

  • With increased touch protection
  • , there is plenty of room for plug-in power supplies and time switches
  • Symbol image for Ehmann 0201x00092301 Power strip (+ switch) 9x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • With VDE
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

9

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

With switch

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Length

718 mm

Width

74 mm

Height

47 mm

Cable type

H05VV-F 3G 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551549 Ehmann 0201x00092301 Power strip (+ switch) 9x Grey PG connector 1 pc(s)

Description

For universal use in many areas. Robust Kuststoffprofil with 90° arranged sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97€ 79.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)