• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0201x01054301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-way workshop socket strip with switch

  • A lot of space for plug-in power packs and timers
  • Incl. child protection
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • 1 illuminated 2-pin switch
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

5

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

With switch

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

462 mm

Width

75 mm

Height

54 mm

Cable type

H05VV-F 3G 1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 622729 Ehmann 0201x01054301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 622729 Ehmann 0201x01054301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

Description

The sockets arranged at a greater distance and an angle of 90° are ideal for plug-in power packs and timers. Make use of the option of screwing the socket strip firmly to a surface. That way even tight fitting plugs can easily be plugged in and out. Robust design with illuminated switch.

Hints

Only with round socket pots available.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)