• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0202x00052301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Socket strip with individually switchable sockets

  • Incl. child protection
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • 5 illuminated, 2-pin switches
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

5

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

Can be switched individually

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

590 mm

Width

74 mm

Height

47 mm

Cable type

H05VV-F 3G 1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz.

Documents & Downloads

Datasheet

Datasheet 610186 Ehmann 0202x00052301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610186 Ehmann 0202x00052301 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

Description

This socket strip is the perfect solution if you want to use devices that don't have their own power switches. This is because every slot on the strip is individually switchable. You can see which devices are connected to the mains at a glance thanks to the illuminated rocker switches.

Hints

Only with round socket pots available.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97€ 79.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)