• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0206x00052300 Power strip (+ switch) 5x White None 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ehmann 0206x00052300 Power strip (+ switch)

  • With 2poligem, illuminated switch
  • With increased touch protection
  • 'VARIO LINEA' in red and black capital letters on a white background.

Technical specifications

  • Leakage current 5 kA
Product type

Power strip (+ switch)

Light bulb features

Child safety

Surge protection

Outlets

5

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

5-way with overvoltage protection

Plug type

None

Power rating

3600 W

Factory colour

White

Length

526 mm

Width

74 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 551562 Ehmann 0206x00052300 Power strip (+ switch) 5x White None 1 pc(s)

User & Safety Instructions

User & Safety Instructions 551562 Ehmann 0206x00052300 Power strip (+ switch) 5x White None 1 pc(s)

Description

Without feed line - for the connection of an individual feed line. Equipped with terminals up to 3x 2.5 mm² and strain relief.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.96€ 93.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)