• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008226 Current Cable Grey 3.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply cable 3G1.5, 3m, Gr

  • Three diagonal bars in black, red and yellow symbolise the German flag. Underneath it reads 'made in Germany'.
  • The image shows a logo with the text 'Kema Keur' in black capital letters on a white background.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Grey

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 621531 HAWA 1008226 Current Cable Grey 3.00 m

Datasheet 621531 HAWA 1008226 Current Cable Grey 3.00 m

User & Safety Instructions

User & Safety Instructions 621531 HAWA 1008226 Current Cable Grey 3.00 m

Certificate

Certificate 621531 HAWA 1008226 Current Cable Grey 3.00 m

Description

With molded PVC-angled plug (type B1) of protection class I and already 35 mm stripped and fitted with wire and sleeves. With double contact protection and anti-kink protection. IEC 884-1 (DIN 49441 R2).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)