• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0206x00072301 Surge protection power strip 7x Grey PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ehmann 0206x00072301 Surge protection power strip

  • Leakage current 5 kA
  • robust plastic profile
  • with increased touch protection
  • Symbol image for Ehmann 0206x00072301 Surge protection power strip 7x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.

Technical specifications

Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

7

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Function display

visual

acoustic

Leakage current

5 kA

Type

With audible function display

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Grey

Length

590 mm

Width

74 mm

Height

47 mm

Cable type

H05W-F 3G 1.5 mm²

Documents & Downloads

Datasheet

Datasheet 551563 Ehmann 0206x00072301 Surge protection power strip 7x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 551563 Ehmann 0206x00072301 Surge protection power strip 7x Grey PG connector 1 pc(s)

Information

Information 551563 Ehmann 0206x00072301 Surge protection power strip 7x Grey PG connector 1 pc(s)

Description

Sturdy socket strip with surge protection protects your valuable electronic equipment from power surges, atmospheric effects (remote strikes) and static charges from the mains supply. In addition, it sounds an audible alarm leg the surge protection is triggered.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97€ 91.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)