• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0217x01014A01 Power strip (+ timer) 1x Grey, Anthracite PG connector 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety timer socket strip 1.5-12 min

  • Switch-off time1.5 - 12 h. Breaking capacity/switch performance 3600 W
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.

Technical specifications

Product type

Power strip (+ timer)

Light bulb features

incl. timer

Outlets

1

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

1.5 - 12 min

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Grey

Anthracite

Length

200 mm

Width

75 mm

Height

45 mm

Cable type

H05VV-F 3G 1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 610814 Ehmann 0217x01014A01 Power strip (+ timer) 1x Grey, Anthracite PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610814 Ehmann 0217x01014A01 Power strip (+ timer) 1x Grey, Anthracite PG connector 1 pc(s)

Description

The timer-controlled switch-off function of sockets is recommendable for all devices that can turn into a potential source of danger if you forget to switch them off, e.g. irons, coffee machines, deep fryers or heaters. Timer function is adjustable between 1.5 and 12 hours. The connected device can be switched off prematurely by pressing the ON/OFF button. If you switch the device back on, the timer starts anew.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.97€ 81.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)