• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0218x00022301 Power strip (+ switch) 2x Grey, Black PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special energy distributor

  • Robust plastic profile, gray
  • built-in sockets (turned 90°), round
  • Extra large distances between the sockets 64mm
  • 1.5m cable with angled plug
  • Optical function display
  • 1 black socket with continuous operation
  • 1 white socket, which switches depending on the energy requirement (overload protection)
  • increased safety through increased touch protection
  • End caps with attachment possibility
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

2

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Power rating

3600 W

Factory colour

Grey

Black

Length

300 mm

Width

60 mm

Height

45 mm

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 616060 Ehmann 0218x00022301 Power strip (+ switch) 2x Grey, Black PG connector 1 pc(s)

Description

The available power supply can't always meet the energy requirements of several electrical devices at once. If washing machine and dryer are connected to one circuit, then the fuse blows immediately when both appliances heat up together. That's why we have this special energy distributor for you. While the washing machine is heating up, the dryer is automatically disconnected from the mains.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)