• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0222x00022301 Power strip (+ switch) 2x Grey PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0222x00022301 Power strip (+ switch)

  • Robust plastic profile
  • with increased touch protection
  • Symbol image for Ehmann 0222x00022301 Power strip (+ switch) 2x Grey PG connector 1 pc(s)
  • 'VARIO LINEA' in red and black capital letters on a white background.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. timer

Outlets

2

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

1, 60 min

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Grey

Length

270 mm

Width

72 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 551573 Ehmann 0222x00022301 Power strip (+ switch) 2x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 551573 Ehmann 0222x00022301 Power strip (+ switch) 2x Grey PG connector 1 pc(s)

Description

At the end of the set period of time, the connected electrical devices switched off automatically (e.g. iron, Fryer, Coffee Machine, Iron, heaters, etc.). The desired switch-off time can be adjusted continuously via the externally accessible adjusting screw can be set.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)