• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0232x00062301 Surge protection power strip 6x Grey PG connector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Over voltage protection Power strip 6 +6 fold

  • With audible Function display
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.

Technical specifications

  • 6 illuminated, 2-pin Switch
Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Function display

visual

acoustic

Leakage current

2.5 kA

Type

Individually switchable sockets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Grey

Length

840 mm

Width

75 mm

Height

54 mm

Cable type

H05VV-F 3G 1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 610824 Ehmann 0232x00062301 Surge protection power strip 6x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610824 Ehmann 0232x00062301 Surge protection power strip 6x Grey PG connector 1 pc(s)

Description

This Power strip is equipped with a an over-voltage protection. The Varistors are thermally protected. For triggering the sounds over voltage protection ,a Signal which lead to a voltage of about protection points. For the protection - Function to get back, the built-in fuse is renew by the enclosed replacement insurance. Each of the 6 pots outlet is individually switched over a 2-pin illuminated switches. An Wall or Floor mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.97€ 111.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)