• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0601x00092031 Power strip (+ switch) 9x Aluminium PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Ehmann 0601x00092031 Power strip (+ switch)

  • With increased touch protection
  • Comb length: 1.5 m.
  • Extremely robust, because aluminum profile
  • Symbol image for Ehmann 0601x00092031 Power strip (+ switch) 9x Aluminium PG connector 1 pc(s)

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

9

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Type

With switch

Plug type

PG connector

Power rating

3680 W

Factory colour

Aluminium

Length

714 mm

Width

65 mm

Height

39 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613427 Ehmann 0601x00092031 Power strip (+ switch) 9x Aluminium PG connector 1 pc(s)

Description

The high-quality socket strips with solid aluminum profile are perfectly suitable for professional use. The particularly large distances (64 mm) between the sockets rotated by 90° are particularly suitable for angled plugs, time switches

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.97€ 89.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)