• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhoff KC002-923/203-500 Powerline phase coupler KC002-923/203-500

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Rating: 3x 22nF X2
  • Capacity tolerance: ±20%
  • Nominal voltage AC 440 V
  • Temperature range: -25 to +100 °C
  • Dold KU 4088 4 PCs Connection terminals (screw terminal M3.5)
  • Cast: Epoxy resin / PU
Product type

Powerline phase coupler

Connection

Screw terminal

Type

Signal coupling on all phases

Documents & Downloads

Datasheet

Datasheet 3339198 Eichhoff KC002-923/203-500 Powerline phase coupler KC002-923/203-500

User & Safety Instructions

User & Safety Instructions 3339198 Eichhoff KC002-923/203-500 Powerline phase coupler KC002-923/203-500

Description

PLC-phase coupler type Eichhoff KC002-923. For rail mounting, for amplification of the PLC signal, optimal tuning in the frequency range 1.0 to 40 MHz of broadband PLC systems; rated voltage 440 VAC, temperature range: 25 to +100 °C, width: 35 mm. Height 90 mm, installation depth 58 mm. For signal coupling on all phases type KC002-923/203-500. Nominal capacity 3 x 22 nF X2, capacitance tolerance ±20%. Type KC002-923/203-500, PLC phase coupler

This text is machine translated.

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)