• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PL600D WiFi Powerline Wi-Fi starter kit RF-3385554 500 MBit/s

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PL600D Wi-Fi Starter Kit

  • WLAN from the socket with up to 300 MBit/s for Smartphone, tablet, etc.
  • 500 MBit/s Powerline data transfer rate
  • LAN access for Smart TVs and game consoles
  • Built-in power outlet - no loss of mains access
  • Compact design enables use at any mains outlet
  • Wi-Fi Move technology helps you set up a wireless network across your home quickly
  • Manufactured by devolo
  • Logo of the 'my devolo' brand on a white background.
  • 'Powered by devolo' in white text on a black background.
  • Logo of 'Orange Technology' featuring a stylised power socket symbol on the left and the text 'range+ Technology' in blue.
  • 'WiFi Move Technology' Logo in green and grey letters with stylised radio signals above the word 'Move'.

Technical specifications

Product type

Powerline Wi-Fi starter kit

Powerline data transfer rate

500 MBit/s

No. of LAN ports

1 x

Wi-Fi transmission rate (max.)

300 MBit/s

Built-in socket

No

LAN data transfer rate

100 MBit/s

Width

68 mm

Height

130 mm

Depth

42 mm

Operating current

2.6 W

Standby current consumption

0.6 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692777 Renkforce PL600D WiFi Powerline Wi-Fi starter kit RF-3385554 500 MBit/s

Conformity certificate

Conformity certificate 1692777 Renkforce PL600D WiFi Powerline Wi-Fi starter kit RF-3385554 500 MBit/s

Description

PL600D Powerline Starter Kit
With the Renkforce PL600D Wi-Fi Starter Kit you can extend the signal of your router right where you need it. These adapters use existing power line in order to create a fresh, new WLAN in the desired. The signal is not affected by furniture, walls or ceilings, but is available to you at each socket is available. Top speeds of 300 Mbit/s via WLAN and 500 Mbit/s via Powerline guarantee super fast web surfing, gaming and HD-streaming to any plug socket.

Plug in and directly start surfing
The Powerline adapter fits in every socket and can be installed without any prior knowledge in no time at all. The plug brings the router signal directly via the power line in every living area. Thus you are no longer of range of your router dependent, but use the Internet flexibly in the whole house. The ideal solution for unlimited surfing and streaming!

LAN access for Smart TVs and game consoles
For Enggerate without WLAN-function of the PL600D wifi adapt over an integrated LAN-connection, Smart TV, PC or gaming console is easy via the network cable can connect to the Internet. The used range+ technology stands for stable connections with significantly higher range. It is also possible for cable lengths of up to 400 meters a constant fast signal to use.

Built-in power outlet - no loss of mains access
With the Renkforce PL600D adapter you lose any current access. The Powerline Adapter is equipped with an additional socket, you can use according to your wishes. On Your Internet access has using the integrated socket no impact.

Range+ Technology
With the range+ technology from devolo you can enjoy music, movies and photos in the future without annoying charging times and enjoy an optimal home network experience. Thanks to improved ranges of up to 400 m is supplied to the Powerline Adapter, even the secluded living areas like the garden reliably with fast WLAN.
Conventional Powerline technology uses only two of the three lines in the circuit (phase and neutral). The innovative range+ technology from devolo with MIMO technology (Multiple In Multiple Out) can also access to the ground conductor (earth) for the first time the full physical potential of current and draws so line. The actual function of the conductor is not affected. Thus, not only a significantly higher transmission power, but also a larger range is achieved.

Wi-Fi Move Technology
For more freedom provides the intelligent WiFi Move Technology. Only WiFi Move allows a variety of WLAN access points throughout the house. And the best part: your devices such as smartphones, tablet pcs or notebooks, select automatically to the next stronger transmitter. Means you've got permanent Wi-Fi coverage and are able to use the full potential of your mobile devices. Created in the shortest time with WiFi Move a large, wireless network in your home.
You can monitor the WiFi move very easily via the intuitive app: insert this your personal passwords and other security settings. All settings are automatically shared with every WiFi Move access point. Goes without saying that WiFi Move also enables expanding the network whenever you like: just plug an adapter into a socket near where you need internet access.

And there's the smartphone app that lets you set up your Powerline network. No hassle whatsoever.
Devolo's free Cockpit app allows you to adjust settings and manage the network. All in home network existing Powerline Adapter from Renkforce and devolo.
- Test Powerline adapter speed
- Activate and manage guest Wi-Fi
- Set and manage Wi-Fi times
- Change passwords
- Activate parental lock

This text is machine translated.

Features

  • Super fast network: up to 500 Mbit/s transfer rate enables simultaneous surfing, HD streaming, online games, etc.
  • Range+ provides extra reliability and larger coverage
  • Always with the strongest WLAN access point connected thanks to devolo WiFi Move Technology
  • Automatic encryption Active protection against unauthorised access via the WPS/AES button. Right from the start.
  • PCs, Smart TVs and game consoles comfortably by LAN port
  • Time control and child backup via an intuitive web interface or via the my devolo app
  • Setup in no time at all: unpack, plug in, done.
  • Allows expanding the network by connecting more devices whenever you want. All that's required is an additional Powerline adapter.

Scope of delivery

  • PL600D Powerline Starter Kit
  • LAN cable (black)
  • User manual.

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)