• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Powerline 1220 Powerline adapter 20002736 1200 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Powerline 1220

  • Use the socket as secure Internet and network access (Powerline)Ultra-fast 1200 Mbps, ideal for NAS applications and HD streamingCompatible with all common Powerline adaptersMaximum range and more robust connection (MIMO 2x2, Diversity)Integration of further adapters quickly and safely at the push of a buttonSecure transmission through modern 128-bit AES encryptionTwo ultra-fast Gigabit LAN connections per adapter, ideal for data-intensive applications such as HD streamingFull overview of Powerline adapters and connection overview in THE FRITZ!Box user interfaceIntelligent energy management and minimum standby consumptionIntegrated socket with mains filter for connecting electrical devices, no power connection is lost

Technical specifications

Product type

Powerline adapter

Powerline data transfer rate

1200 MBit/s

No. of LAN ports

2 x

Built-in socket

Yes

Weight

419 g

LAN data transfer rate

1 GBit/s

Width

59 mm

Height

132 mm

Depth

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497677 FRITZ! FRITZ!Powerline 1220 Powerline adapter 20002736 1200 MBit/s

Description

High-speed via the socketEasily integrate your network-enabled devices into your home network via the mains. With fast Powerline for up to 1,200 MBit/s you can achieve Gigabit speeds on both LAN-connections – and do not need to lay any additional cables. No connection is lost thanks to the integrated socket.Fast data transfer via the power lineWhy lay cables when you can also send your data via the power line? FRITZ!Powerline 1220 turns every socket in your household into a data highway: With speeds of up to 1,200 MBit/s lawn even large data packets lightning fast and safe through the home network. More range for the networkThe further developed Powerline technology additionally provides for a better coverage in your home network. Especially sockets in the outer reception area benefit enormously from the high and robust transmission power.Versatile useConnect your home network player with FRITZ!Powerline 1220: In addition to PC, smartphone, printer, game console and hi-fi system, you can also supply data-intensive applications such as network memory, Internet TV or 3D video streaming via the fast, broadband connections. And that without sacrificing a socket. Simply furnishedFRITZ!Powerline is immediately ready to use without software installation. Simply plug the adapter into the socket and connect via LAN-cable with a network-enabled device. Your network is already standing and is best protected by the factory-set encryption.Flexible thanks to downward compatibility Of course, YOU can use FRITZ!Powerline 1220 with products of older Powerline standards: Use FRITZ!Powerline also together with models of the 200 MBit/s and the 500 MBit/s class and extend the limits of your home network. More power – less consumptionFRITZ!Powerline 1220 is more powerful than previous FRITZ!Powerline models, but has the same low power consumption. Through the intelligent power saving function FRITZ!Powerline switches automatically to the standby mode, when no data is transferred.

This text is machine translated.

Scope of delivery

  • 1 x FRITZ!Powerline 1220
  • 1 x 1.80 m long network cable
  • Installation guide.

Hints

This offer does not apply to resellers.

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)