
Number
Highlights & Details
Devolo MAGIC 2 WiFi 6 NEXT extension adapter
- Powerline adapter with WLAN function distributes the Internet via the power line and turns every power socket into a hotspot.
- WLAN connection with up to 3,000 Mbit/s provides for stable high-speed connections for streaming, gaming and home office.
- Two Gigabit LAN ports enable fast, wired Internet access for stationary devices.
- Simple Plug-and-Play installation makes starting and extending the network especially convenient.
- The Devolo home network APP offers simple control of WLAN functions such as child lock or guest access.
- WPA2-encryption provides optimum protection and high data security.
- 3 years warranty and direct support from the manufacturer for a smooth operation.
Technical specifications
- Wi-Fi
- Standards WLAN 4/5/6 (IEEE 802.11 a/b/g/n/ac/ax)
- Radios 2.4GHz + 5GHz Dual band Dual current
- Channels: 2.4 GHz 1-13
- 5 GHz 36-48 (indoor)
- 52-64 (DFS+TPC)
- 100-140 (DFS+TPC)
- Data rates 2.4 GHz: Up to 574 Mbps
- 5 GHz: Up to 2402 Mbps
- Mode access Point
- Powerline
- Standards G.hn (HomeGrid Forum)
- Data rate 2400 Mbps (MIMO)
- 1200 mbps (SISO)
- Range: 500 m
- Transmission frequency 2-86 MHz
- Peer-to-peer mode
- Ethernet
- Standards IEEE 802.3 u/AB/x/az
- Data rates 10/100/1000 Mbps
- Auto MDI-X Yes
- QoS Yes
- IPv4 Yes
- IPv6 J
- Product type
Expansion unit
- Powerline data transfer rate
2400 MBit/s
- No. of LAN ports
2 x
- Wi-Fi transmission rate (max.)
2402 MB/s
- Built-in socket
Yes
- Weight
0.527
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Link
LAN
Wi-Fi
- Width
76 mm
- Height
152 mm
- Depth
40 mm
- Operating current
9.2 W
- Standby current consumption
4.5 W
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3437185 Devolo Magic 2 WiFi 6 next Expansion unit 07184 LAN, Wi-Fi 2400 MBit/s
User & Safety Instructions
User & Safety Instructions 3437185 Devolo Magic 2 WiFi 6 next Expansion unit 07184 LAN, Wi-Fi 2400 MBit/s
User & Safety Instructions 3437185 Devolo Magic 2 WiFi 6 next Expansion unit 07184 LAN, Wi-Fi 2400 MBit/s
Conformity certificate
Conformity certificate 3437185 Devolo Magic 2 WiFi 6 next Expansion unit 07184 LAN, Wi-Fi 2400 MBit/s
Warranty Terms
Warranty Terms 3437185 Devolo Magic 2 WiFi 6 next Expansion unit 07184 LAN, Wi-Fi 2400 MBit/s
Description
The Magic 2 WiFi 6 next revolutionizes the WLAN speed in your home! With up to 3,000 Mbit/s*, the adapter reliably supplies all users simultaneously with stable WLAN. With OFDMA, the channels are used flexibly: Best WLAN for all - while sending, receiving and also for many parallel users!
Through the latest technology, such as Easy Mesh and Wi-Fi 6 the Devolo Magic 2 WiFi 6 brings the Internet signal effortlessly through ceilings and walls. WLAN adapter turns any outlet into a powerful WLAN hotspot. Ideal for "data-hungry" applications like home office with video conferencing, streaming, gaming and NAS.
This text is machine translated.
Scope of delivery
- 1x Devolo magic 2 Wi-Fi 6 next
- 1x user manual







