• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EiKO F8T5/BLB-EI UV fluorescent tube T5 8 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV fluorescent tube

  • 8 W
  • 288 mm

Technical specifications

Product type

UV fluorescent tube

T5

8 W

Length

288 mm

Type

Tube

8 W

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 581445 EiKO F8T5/BLB-EI UV fluorescent tube T5 8 W

Description

UV tube designed for effective use with UV-active materials, in discos and party rooms. Connection pins suitable for long focal length lights.

Features

  • Connection pins suitable for long focal length lights.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.