• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EiKO F6T5/BLB-EI UV fluorescent tube T5 6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

UV fluorescent tubes

  • 6 W
  • 212 mm

Technical specifications

Product type

UV fluorescent tube

T5

6 W

Length

212 mm

Type

Tube

6 W

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 581437 EiKO F6T5/BLB-EI UV fluorescent tube T5 6 W

User & Safety Instructions

User & Safety Instructions 581437 EiKO F6T5/BLB-EI UV fluorescent tube T5 6 W

Description

UV tubes designed for effective use with UV-active materials, in discos and party rooms.

Features

  • Connection pins suitable for long focal length lights.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)