• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BLB 6 UV fluorescent tube G5 6 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PHILIPS BLB6 UV-TUBE 22 CM

  • An essential design
  • This text is machine translated.

Technical specifications

  • Voltage: 44 V
  • Rated power: 6 W
  • Socket: G-5
  • Life: 2000 h
  • Color temperature: UV K
  • Contact Distance: 220 mm
Product type

UV fluorescent tube

G5

6 W

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592177 Philips BLB 6 UV fluorescent tube G5 6 W

Description

Features

  • An essential design
  • A variety of application possibilities
  • Already, fascinated by the "black light effect" is still: white fabrics and objects as well as UV-active material light in the dark light!

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)