• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux 89513005 UV light bulb E-27 160 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX UV lamp 160 W E-27

  • Creates atmosphere and saves power!
  • This text is machine translated.

Technical specifications

  • Voltage: 230 V AC, 50 Hz
  • Rated output: 160 W
  • Socket: E-27
  • Life: 1500 h
  • Colour temperature:
  • Power intensity:
  • Dimensions: 75 x 175 mm
Product type

UV light bulb

E-27

160 W

Length

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592180 Omnilux 89513005 UV light bulb E-27 160 W

Description

Features

  • Creates atmosphere and saves power!
  • An essential design
  • Easily installed with a standard socket E-27
  • Very high light output
  • To operate without ballast.
  • A variety of application possibilities
  • Already, fascinated by the "black light effect" is still: white fabrics and objects as well as UV-active material light in the dark light!

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)