• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux R80 230V UV light bulb E-27 75 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black light/UV-reflector lamp

  • 75 W
  • E27

Technical specifications

Product type

UV light bulb

E-27

75 W

Length

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234417 Omnilux R80 230V UV light bulb E-27 75 W

Information

Information 1234417 Omnilux R80 230V UV light bulb E-27 75 W

Description

An essential design. Easily installed with a standard socket E-27 A variety of application possibilities. Already, fascinated by the "black light effect" is still: white fabrics and objects as well as UV-active material lights in the darkness brightly.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)