• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BLB 8 UV fluorescent tube G5 8 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PHILIPS BLB 8 UV tubes 8W 30 cm

  • An essential design
  • This text is machine translated.

Technical specifications

  • Voltage: 56 V
  • Rated power: 8 W
  • Socket: G-5
  • Life: 2000 h
  • Color temperature: UV K
  • Contact Distance: 300 mm
Product type

UV fluorescent tube

G5

8 W

Length

300 mm

Description

Features

  • An essential design
  • A variety of application possibilities
  • Already, fascinated by the "black light effect" is still: white fabrics and objects as well as UV-active material light in the dark light!

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.