• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2071010+4540011-Aktion Cordless compressor CE-CC 18 Li-Solo Power X-Change 11 bar Digital display, Auto turn-off

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell battery car compressor CE-CC 18 Li inclusive of E-Case system case

  • Member of the Power X-Change family
  • Pumping car tires, wheel tires, balls
  • Digital pressure display
  • Choice between bar, psi, and kPaCE-CC 18 Li-Solo mob. Bat
  • Member of the Power X-Change family
  • Pumping car tires, wheel tires, balls
  • Digital pressure display
  • Choice between bar, psi, and kPa
  • System case E-Case S-F
  • Convenient locking system
  • Splash-proof, heat-resistant and impact-resistant
  • Two folding, ergonomic handles
  • '11 bar maximum'
  • The image shows a schematic representation of a U-shaped tool with a handle on the top right, with '600 mm' written underneath.
  • 'Max. 25 kg' sign depicts a stylised weight in an open suitcase. Symbolises maximum load capacity or weight restriction.
  • 'Connection symbol: Two blocks with arrows between them. Text below: Connectable'.
  • 'INNER SPACE' and dimensions: Length 420 mm, Width 280 mm, Height 95 mm.
  • Triangular symbol with a drop inside. Below it the text 'SPLASH-PROOF', which indicates splash-resistant protection.
  • The image shows two hands holding grips, with the text '2x ERGONOMIC SHAPED HANDLE', which indicates ergonomic grips.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Protection class III
  • Operating pressure max. 1.10 MPa (11 bar)
  • Automatic mode Pressure min.: 20 kPa (0.20 bar)
  • Automatic pressure operation: Max. 1.10 MPa (11 bar)
  • Max. Duty cycle: 10 min
  • Output power compressed air at 0 bar 12 L/min.
  • Output power compressed air at 4 bar 8 L/min.
  • Output power compressed air at 7 bar 6 L/min.
  • No-load running speed compressor 16,500 min-1
  • Length of compressed air hose approx. 60 cm
Dim

(L x W x H) 23.4 x 20.2 x 8 cm

Product type

Cordless compressor

Max. operating pressure

11 bar

Operating voltage

18 V

Weight

760 g

Features

Digital display

Auto turn-off

Width

20.2 cm

Height

8 cm

Length

23.4 cm

Power supply (LOV)

rechargeable

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Documents & Downloads

Datasheet

Datasheet 3866090 Einhell 2071010+4540011-Aktion Cordless compressor CE-CC 18 Li-Solo Power X-Change 11 bar Digital display, Auto turn-off

User & Safety Instructions

User & Safety Instructions 3866090 Einhell 2071010+4540011-Aktion Cordless compressor CE-CC 18 Li-Solo Power X-Change 11 bar Digital display, Auto turn-off

Warranty Terms

Warranty Terms 3866090 Einhell 2071010+4540011-Aktion Cordless compressor CE-CC 18 Li-Solo Power X-Change 11 bar Digital display, Auto turn-off

Description

The Einhell battery-operated car compressor CE-CC 18 Li is an especially light and handy compressor, the Ideal is for smaller work such as inflating tires, tires or balls. As a member of the high-quality Power X-Change family, every battery in the high-performance product series can be combined with the car compressor. The battery-operated car compressor has a digital pressure display for easy and quick reading of the current settings. The desired pressure up to 11 bar can be easily adjusted. The auto-compressor turns off automatically when the set pressure is reached. The selection between bar, psi and kPA is performed via a push button. Manual pumping is possible at any time without default settings. The 3-part blowing adapter set can be stored directly at the compressor. The ergonomic grip ensures increased operating comfort. The delivery includes a 60 cm compressed air hose with tire valve for the flexible range. Also included in the delivery is a 2.5 Ah Power X-Change battery and a charger. This means that the battery-operated car compressor is immediately ready for use!CE-CC 18 Li-Solo mob. Bat
The Einhell battery-operated car compressor CE-CC 18 Li is an especially light and handy compressor, the Ideal is for smaller work such as inflating tires, tires or balls. As a member of the high-quality Power X-Change family, every battery in the high-performance product series can be combined with the car compressor. The battery-operated car compressor has a digital pressure display for easy and quick reading of the current settings. The desired pressure up to 11 bar can be easily adjusted. The auto-compressor turns off automatically when the set pressure is reached. The selection between bar, psi and kPA is performed via a push button. The Manual pumping is possible at any time without default settings. The 3-part blowing adapter set can be stored directly at the compressor. The ergonomic grip ensures increased operating comfort. The delivery includes a 60 cm compressed air hose with tire valve for the flexible range.


System case E-Case S-F
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.




This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery is required
  • Ideal for pumping of car tires, wheel tires, balls
  • Digital pressure display for easy and quick reading
  • Selection between bar, psi and kPa via push-button
  • Easy setting of the desired pressure up to max. 11 bar
  • Aut. Switch-off function upon reaching the set pressure
  • Manual inflation without default setting is possible
  • Integrated storage of the 3-part inflatable adapter set
  • 60 cm compressed air hose with tire valve for flexible range
  • Ergonomic handle for increased operating comfortCE-CC 18 Li-Solo mob. Bat
  • Member of the Power X-Change family, 1x18V battery is required
  • Ideal for pumping of car tires, wheel tires, balls
  • Digital pressure display for easy and quick reading
  • Selection between bar, psi and kPa via push-button
  • Easy setting of the desired pressure up to max. 11 bar
  • Aut. Switch-off function upon reaching the set pressure
  • Manual inflation without default setting is possible
  • Integrated storage of the 3-part inflatable adapter set
  • 60 cm compressed air hose with tire valve for flexible range
  • Ergonomic handle for increased operating comfort
  • System case E-Case S-F
  • Member of the Einhell modular E-case system
  • System case for storing / transporting machines & tools
  • Locking system for a secure connection of stacked boxes
  • Easy storage and transport of stacked cases
  • Stable construction for payload up to 25 kg
  • Foldable, ergonomic hand grip for comfortable carrying
  • Easy to use: Stacked cases can be opened
  • Heat-resistant and impact-resistant
  • Made from high quality polypropylene
  • Splash-protected design
  • Equipped with a padlock for theft protection
  • Incl. Foam inserts for protecting sensitive equipment

Scope of delivery

  • Ball needle
  • Adapter
  • Bicycle valve adapter
  • Ball needle, adapter, bicycle valve adapter
  • E-Case S-F system case + foam insert

Hints

CE-CC 18 Li-Solo mob. Bat
Battery and charger not included.

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.