• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351295 Pleated filter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Original Einhell pleated filter for dust container

  • Original Einhell folding filter - High-quality and form-fitting accessories for Einhell battery-operated handle vacuum cleaner for the safety of a reliable filter performance
  • For Einhell battery-operated canister vacuum cleaner - optimum compatibility with the models TE-SV 18/270/1 Li BL and CL-SV 18/C80
  • Pre-filtration for protecting the motor - positioning in the housing directly in front of the motor to protect against contamination and damage
  • Suitable for allergy sufferers - Reliable keeping of allergens like pollen, dust mites and animal hair in the household
  • Compact pleated structure - Effective magnification of the filter surface for an efficient air circulation in the vacuum cleaner
  • Constant, high suction power - maintaining the suction power and long service life of the filter through regular and simple maintenance
  • Easy, quick cleaning - easy removal from the casing for an easy knocking out and cleaning of accessories

Technical specifications

Product type

Pleated filter

Compatible with (details)

Suitable for Akku-Stiel vacuum cleaner TE-SV 18/270/1 Li BL
Suitable for battery-operated stem vacuum cleaner CL-SV 18/C80

Content

1 pc(s)

Width

43 mm

Height

160 mm

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796498 Einhell 2351295 Pleated filter

Description

The original Einhell folded filter is the matching accessory for the Einhell battery-operated stem vacuum cleaner and provides for reliable filter performance in the daily routine. The filter is particularly suitable for the battery-operated stem vacuum cleaner TE-SV 18/270/1 Li BL and CL-SV 18/C80 and is placed there at the air intake behind the dust container. Thanks to the compact pleated structure the filter surface is enlarged effectively. This enables an efficient air circulation with a simultaneous long life and protects the motor against contamination. The filter can be easily removed and cleaned. The pleated filter removes fine particles from the air, including pollen, dust mites and animal hair – Ideal also for allergy sufferers and households with high hygiene standards. An original Einhell folded filter for the dust container is delivered.

This text is machine translated.

Features

  • Original Einhell Pleated filter for battery-operated stem vacuum cleaner
  • Suitable for Akku-Stiel vacuum cleaner TE-SV 18/270/1 Li BL
  • Suitable for battery-operated stem vacuum cleaner CL-SV 18/C80
  • Folded filter for the air inlet in front of the dust container
  • For protecting the motor against contamination
  • Folded structure maximizes the filter surface
  • Suitable for people suffering from allergies and pet owners
  • Easy removal and easy cleaning of the filter

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)