• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 247209 Tile chisel 75 mm Total length 250 mm SDS-Plus 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile chisel

Chisel width

75 mm

Material suitability

Tiles

Ceramics

Concrete

Masonry

Flintlime brick

Total length

250 mm

Tool holder

SDS-Plus

Height

31 cm

Weight

368

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776429 Einhell 247209 Tile chisel 75 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

The Einhell SDS Plus tile chisel 75x250mm is a sturdy tool for renovation and demolition work in the bathroom, kitchen or on the construction site. The forged spade head made of special steel ensures a high load capacity even during continuous use. The 16° cropping enables ergonomic working with improved leverage effect and reduces the risk of damages on the underground. With a working width of 75 mm and a length of 250 mm, the tile chisel Ideal is suitable for the large-area removal of wall and floor tiles. Even plaster and mortar residues can be efficiently removed from concrete, bricks or screed. The SDS Plus shank means it is compatible with all commercially available SDS Plus hammer drills and can be mounted quickly and securely. The solid processing and well thought-out shaping make it an ideal choice for demanding renovation projects.

This text is machine translated.

Features

  • Turned form – The 16° cropping simplifies the work and provides for more leverage, while the risk of underground damages is reduced.
  • Spawning head - The forged spade head made of special steel remains stable even with intensive use.
  • Large working surface – The 35 mm long and 75 mm wide area enables a quick release of wall and floor coverings.
  • Versatile use – Ideal for removing tiles, plaster or mortar on mineral surfaces.
  • SDS Plus support – The SDS Plus shaft allows a secure hold in the hammer drill and simplifies the tool change.

Scope of delivery

  • 1x SDS Plus tile chisel (total length 250 mm, working width 75 mm, offset by 16°, forged spade head from special steel, SDS Plus shaft)

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)