• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3404553 GE-CM 18/30 Li Lawn mower replacement blade

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lawn mower replacement blade

Dim

(L x W x H) 6 x 30.5 x 2 cm

Working width

30 cm

Weight

250 g

Width

30.5 cm

Height

2 cm

Length

6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618415 Einhell 3404553 GE-CM 18/30 Li Lawn mower replacement blade

Warranty Terms

Warranty Terms 2618415 Einhell 3404553 GE-CM 18/30 Li Lawn mower replacement blade

Description

The GE-CM 18/30 Li replacement blade is the ideal accessory for your lawn mower when it loses cutting power. The replacement blade is suitable for the Einhell battery-operated lawn mower GE-CM 18/30 Li.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)