• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3425205 3425205 Extension

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray pressure sprayer accessories sprayer

  • Telescopic spray lance made of stainless steel 1 - 2 m.Spray bell for targeted application of sprayOptimum view thanks to transparent spray bell
  • Pictogram of a bidirectional arrow with the inscription 'TELESCOPIC 1 - 2 m', indicating an extendable length between 1 and 2 metres.
  • A black, shell-shaped symbol with a small square at the top centre, which could represent a bell.

Technical specifications

Product type

Extension

Weight

0.25 kg

Length

250 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618436 Einhell 3425205 3425205 Extension

Information

Information 2618436 Einhell 3425205 3425205 Extension

Warranty Terms

Warranty Terms 2618436 Einhell 3425205 3425205 Extension

Description

The two-part accessory set can be used with the GE-WS 18/35 Li, GE-WS 18/75 Li and GE-WS 18/150 Li battery-operated spray guns. The robust stainless steel spray lance can be telescoped and can be used in the length of min. 1 meter up to max. 2 meters can be adjusted. With the help of the transparent spray bell, the spray can be applied specifically to certain areas and one always has an optimum view of the working area. The spray bell has the following internal dimensions: 210 x 75 x 95 mm.

This text is machine translated.

Features

  • Optimum view of working area thanks to transparent spray bell

Scope of delivery

  • Lance
  • Spray bell

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)