• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405116 Replacement spool

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grass trimmer replacement coil GE-CT 18/28

  • Nylon threadThread thickness 1.6 mmThread length: 5 meters
  • 'Ø 1.6 mm, Length 5 m' is depicted in a square frame, with a stylised representation of a cable or wire.

Technical specifications

Product type

Replacement spool

Twine length

5 m

Twine thickness

1.6 mm

Manufacturer part #

3405116

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618422 Einhell 3405116 Replacement spool

Information

Information 2618422 Einhell 3405116 Replacement spool

Warranty Terms

Warranty Terms 2618422 Einhell 3405116 Replacement spool

Description

The replacement coil is suitable as an accessory or spare part for the Einhell grass trimmer GE-CT 18/28 Li and GE-CT 18/28 Li TC. The thread on the replacement filament coil is made of nylon, is 5 meters long and has a diameter (or thread thickness) of 1.6 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)