User & Safety Instructions 3730902 Einhell 370540 Pliers set
Description
The 3-part Einhell electrician's pliers set provides maximum safety for electrical installations, maintenance and repairs. All three tools – a 160 mm wire cutter, a v-shaped blade wire stripper and a telephone pliers – are insulated from 60900 to 1,000 volts in accordance with DIN EN IEC. They are made of robust chromium-vanadium steel, polished and have inductive hardened blades for permanently precise cutting results. The side-cutting pliers in accordance with DIN ISO 5749 separates cables and leads reliably, even with harder materials. The wire stripper removes insulation quickly and cleanly without damaging the conductor - Ideal for connections. The telephone pliers in accordance with DIN ISO 5745 are particularly suitable for precise gripping, cutting and bending in narrow areas such as switch cabinets or fuse boxes because of their slim design. Ergonomically shaped 2-component handles in red-yellow for a secure hold and comfortable handling when working. The Ideal set is therefore suitable for professional applications in transformer stations, distribution cabinets and high voltage systems – including the automotive sector in electric and hybrid vehicles.
This text is machine translated.
Features
Insulation 1000 V – All three pliers are designed for safe use at live equipment up to 1,000 V and offer protection in electrical installations.
Side cutter 160mm - The compact pliers are suitable for Ideal for precise cutting of cables and wires and feature hardened blades.
Wire stripping pliers - The wire stripping pliers with v-shaped blade removes insulations cleanly without damaging the conductor.
Telephone pliers – The slim design of the telephone pliers enables precise gripping, cutting and bending of fine wires even in difficult to reach areas.
Grips 2K–The ergonomically shaped 2-component handles in red/yellow provide non-slip grip and comfortable handling during electrical work.
CV-Steel–All pliers are made of polished chromium-vanadium steel with hardened blades for long-life operational readiness.
Application Electrical area - The set is Ideal suitable for work on switching cabinets, fuse boxes, transformer stations and high voltage systems.
Scope of delivery
1x side cutter 160 mm (DIN ISO 5749, inductively hardened cutting), 1x stripping pliers 160 mm (v-shaped blade, serrated jaw), 1x telephone pliers 160 mm (DIN ISO 5745, with pipe grip and serrated jaw), all pliers insulated according to IEC 60900 to 1,000 Volt, 2-component grips in red-yellow
The 3-part Einhell electrician's pliers set provides maximum safety for electrical installations, maintenance and repairs. All three tools – a 160 mm wire cutter, a v-shaped blade wire stripper and a telephone pliers – are insulated from 60900 to 1,000 volts in accordance with DIN EN IEC. They are made of robust chromium-vanadium steel, polished and have inductive hardened blades for permanently precise cutting results. The side-cutting pliers in accordance with DIN ISO 5749 separates cables and leads reliably, even with harder materials. The wire stripper removes insulation quickly and cleanly without damaging the conductor - Ideal for connections. The telephone pliers in accordance with DIN ISO 5745 are particularly suitable for precise gripping, cutting and bending in narrow areas such as switch cabinets or fuse boxes because of their slim design. Ergonomically shaped 2-component handles in red-yellow for a secure hold and comfortable handling when working. The Ideal set is therefore suitable for professional applications in transformer stations, distribution cabinets and high voltage systems – including the automotive sector in electric and hybrid vehicles.
This text is machine translated.
Features
Insulation 1000 V – All three pliers are designed for safe use at live equipment up to 1,000 V and offer protection in electrical installations.
Side cutter 160mm - The compact pliers are suitable for Ideal for precise cutting of cables and wires and feature hardened blades.
Wire stripping pliers - The wire stripping pliers with v-shaped blade removes insulations cleanly without damaging the conductor.
Telephone pliers – The slim design of the telephone pliers enables precise gripping, cutting and bending of fine wires even in difficult to reach areas.
Grips 2K–The ergonomically shaped 2-component handles in red/yellow provide non-slip grip and comfortable handling during electrical work.
CV-Steel–All pliers are made of polished chromium-vanadium steel with hardened blades for long-life operational readiness.
Application Electrical area - The set is Ideal suitable for work on switching cabinets, fuse boxes, transformer stations and high voltage systems.
Scope of delivery
1x side cutter 160 mm (DIN ISO 5749, inductively hardened cutting), 1x stripping pliers 160 mm (v-shaped blade, serrated jaw), 1x telephone pliers 160 mm (DIN ISO 5745, with pipe grip and serrated jaw), all pliers insulated according to IEC 60900 to 1,000 Volt, 2-component grips in red-yellow