• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4137861 4137861 Pneumatic staples 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Compressed air tacker staples, 3000 pcs. 5,7X40 mm

  • Dimensions 5,7x40 mm
  • for Einhell Pneumatic stapler

Our service for you

  • 'Symbol of a staple with the open side facing downwards, next to a line and label "40 mm".'
  • 'Symbol of a staple with a size specification of 5.7 mm.'
  • The image shows the large black number '3000 pcs'.

Technical specifications

Product type

Pneumatic staples

Length

40 mm

Weight

2130 g

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381943 Einhell 4137861 4137861 Pneumatic staples 1 pc(s)

Description

3,000 compressed air clamps as a "supply" for the hobby room, workshop and garage, or if it has to be done quickly during renovation or renovation: The nails can be used with all Einhell compressed air tackers and nagglers. The brackets are 5.7 mm wide and 40 mm long. With a Einhell compressed air stapler, work can be done quickly and easily, which otherwise require long and often difficult nail work: In the workshop, wires or wooden strips can be attached in no time, furniture can be purchased in the household, and Einhell clamps in connection with a Einhell compressed air tacker or nail driver convince with the fixing of thin wooden strips, decors, foils, tongue and groove boards or heavy textiles. The clips are suitable for all compressed air tools that can work with 5.7 millimeters wide and 40 millimeters long clamps.

This text is machine translated.

Features

  • Contents: 3,000 pieces
  • accessories for Einhell Compressed air tacker DTA 25/2

Scope of delivery

  • 3000X brackets 5.7 x 40 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)