• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4137871 4137871 Pneumatic staples 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneumatic staples 25 MM 3000PCS.

  • Dimensions 25 mm
  • for Einhell Pneumatic stapler

Our service for you

  • A symbol showing a nail with the inscription '25 mm', which indicates the size or length of the nail.
  • '3000 pcs.' in black script on a white background.

Technical specifications

Product type

Pneumatic staples

Length

25 mm

Weight

630 g

Factory colour

Silver

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381989 Einhell 4137871 4137871 Pneumatic staples 1 pc(s)

Description

3,000 compressed air nails as a "supply" for the hobby room, workshop and garage, or if it has to go quickly while renovating or renovating: The nails can be used with all Einhell compressed air tackers and nagglers. The nails are 25 mm long. With a Einhell compressed air nail or tacker, work can be done quickly and easily, which otherwise require long and long working with the hammer: In the workshop, elements made of wood or plastic can be quickly fixed and also in the construction of garden sheds and high beds, in the repair of fences and rank attachments or in renovation and renovation work, Einhell compressed air tacker or nail gun is an indispensable tool. The nails are suitable for all compressed air tools that can work with 25 mm long nails.

This text is machine translated.

Features

  • Contents: 3,000 pieces
  • accessories for Einhell Compressed air tacker DTA 25/2

Scope of delivery

  • 3000X nails. 25 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)