• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173764 4173764 Pump connector set 75 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell underwater accessories quick connector

  • Original Einhell quick connector for immersion pumps
  • Suitable for wired dirt and clear water pumps
  • Quick Connector: Hose connection by click system
  • Suitable for pump connection on the side and above
  • Also suitable for a 90° connection

Technical specifications

Product type

Pump connector set

Dim

(L x W x H) 75 x 70 x 95 mm

Length

75 mm

Width

70 mm

Height

95 mm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385425 Einhell 4173764 4173764 Pump connector set 75 mm

Description

The original Einhell quick connector is a practical accessory for Einhell submersible pumps. It is particularly suitable due to its 47.8 mm (1 1/2") IG/AG connection for all Einhell cable-bound waste water and clear water pumps. The quick connector is simply mounted at the pump output. Then the hose can be easily connected and disconnected using the Click-System. The connecting piece can be rotated by 360°. Thus, the submersible pump does not fall in the water when the hose is moved or turned over. The Quick Connector is suitable both for connection to above pump outputs as well as to 90° angled hose connections on the side.

This text is machine translated.

Features

  • Rotating connecting piece for a safe stand of the pump

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)