
Highlights & Details
Einhell Power X-Change battery-operated hose reel (water) GE-HR 18/30 WH Li-Solo
- For garden hoses up to 30 m 12.5 mm (1/2")
- 2-in-1: Stationary and mobile (tube wagon sold separately)
- Hose winding by push of a button
Technical specifications
- Voltage 18 Vdc
- Length of connecting hose 1.5 m
- (max.) 30 m garden hose
- Max. Working pressure 8 bar
- Water temperature max. 35°C
- Weight (including water) approx. 13 kg
- Protection class IPX4
- Product type
Hose reel
- Length
54 cm
- hose diameter
1/2"
- Factory colour
Red
- Hose inside diameter
12.5 mm
- Hose connection
12.7 mm (1/2”) Ø
- Material (details)
Plastic
- Content
1 pc(s)
- Depth
300 mm
- Width
250 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053857 Einhell 4173771 GE-HR 18/30 WH Li-Solo Hose reel 12.5 mm 54 cm 1/2" 1 pc(s) Red
User & Safety Instructions
User & Safety Instructions 3053857 Einhell 4173771 GE-HR 18/30 WH Li-Solo Hose reel 12.5 mm 54 cm 1/2" 1 pc(s) Red
Warranty Terms
Warranty Terms 3053857 Einhell 4173771 GE-HR 18/30 WH Li-Solo Hose reel 12.5 mm 54 cm 1/2" 1 pc(s) Red
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1 x 18 V battery required
- For garden hoses up to 30 m 12.5 mm (1/2")
- 2-in-1: Stationary and mobile (tube wagon sold separately)
- Garden hose continuously extendable
- Hose winding by push of a button
- UV & splash-proof casing for resistance to weather
- With 6 bits. Wall bracket (with screws & dowels) for practical wall mounting
- Residual water drain in the hose drum against moisture in the housing
Scope of delivery
- Battery-operated hose reel
- Wall bracket (Inc. Screws & rawlplugs)
- 2x Quick couplings
- Ball stopper
- Connecting hose
- 3x tap connectors
- User manual.
System requirements
- Einhell Power X-change
Frequently Bought Together
(*All information is plus legal VAT)€ 198.98*
What kind of Garden hose accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































