
Highlights & Details
Einhell hose and transport trolley
- Suitable for battery hose drum GE-HR 18/30 Li, GE-HR 18/30 WH Li
- Tool-free installation of the hose reel for mobile use
- Large wheels (Ø 170 mm) made of high-quality plastic
- Wide contact surface (28 x 34 cm) for variable use
Technical specifications
- Waste bag capacity 75 l
- Maximum load 50 kg
- Product type
Hose cart
- Length
61 cm
- hose diameter
1/2"
- Factory colour
Grey
- Hose inside diameter
12.5 mm
- Hose connection
36 mm
- Suitable for
Battery hose drum GE-HR 18/30 Li, GE-HR 18/30 WH Li
- Material (details)
Plastic, metal
- Content
1 pc(s)
- Keyboard layout
English, QWERTY
- Weight
1000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053897 Einhell 4173772 4173772 Hose cart 12.5 mm 61 cm 1/2" 1 pc(s) Grey
User & Safety Instructions
User & Safety Instructions 3053897 Einhell 4173772 4173772 Hose cart 12.5 mm 61 cm 1/2" 1 pc(s) Grey
Warranty Terms
Warranty Terms 3053897 Einhell 4173772 4173772 Hose cart 12.5 mm 61 cm 1/2" 1 pc(s) Grey
Description
This text is machine translated.
Features
- Suitable for battery hose drum GE-HR 18/30 Li, GE-HR 18/30 WH Li
- Tool-free installation of the hose reel for mobile use
- Large wheels (Ø 170 mm) made of high-quality plastic
- Wide contact surface (28 x 34 cm) for variable use
- Also for transporting pot plants or drinks crates
- Maximum load capacity of 50 kg
- Incl. 2 x earth spikes for fixing the car in the lawn
- Incl. 1.5 m extension tube 12.5 mm (1/2") with double nipple
Scope of delivery
- Hose and transport trolley
- Garden waste bag (75 L)
- Extension hose with double nipple
- 2x ground spike
- User manual.
What kind of Garden hose accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































