
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Effortless winding and unrolling without cumbersome pulling and winding
- [HS] Pictures & texts added
Technical specifications
- Max. Capacity:
- 50m 13 mm (1/2")
- 40m 15 mm (5/8")
- 30m 19 mm (3/4")
- Product type
Hose reel
- Length
0 mm
- Factory colour
Black
Turquoise
Orange
- Content
1 pc(s)
- Depth
300 mm
- Height
0 mm
- Width
250 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3042605 GARDENA 08007-20 Classic 50 Hose reel 1 pc(s) Black, Turquoise, Orange
Warranty Terms
Warranty Terms 3042605 GARDENA 08007-20 Classic 50 Hose reel 1 pc(s) Black, Turquoise, Orange
Description
The GARDENA Classic Hose Drum 50 is the flexible garden hose storage and watering facility for small to medium-sized gardens. With the help of the free-running hand crank the water hose can be easily rolled up without bending or knots. This allows it to be stored tidily, space-saving and gentle. High-quality materials make the reel resistant, durable and insensitive in everyday use. No maintenance is required. With its compact design and integrated ergonomic handle, the reel is particularly handy and easy to transport. Through the triangular construction of the side parts and the deep-set center of gravity the drum has an especially high stability. After turning off the water the end of the hose can be simply plugged into an integrated drip stop. Water can no longer run on.
This text is machine translated.
This text is machine translated.
Features
- Practical tube drum Classic 50 for a simple and space-saving tube storage
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.48*
What kind of Garden hose accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































