
Highlights & Details
PXC-Starter-Kit 18V 2x2 Ah
- 7-in-1 ABS
- Active battery management system
- 3-stage LED battery level indicator
- Microprocessor
- Soft charging in case of deep discharge
- High-quality Li-ion battery cells
- Rubberised housing
Technical specifications
- Mains connection charger 200-250 V | 50-60 HzOutput voltage of charger 20 VCharge time 40minVoltage 18 VBattery capacity 2000 mAhMax. Power 450 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Power X-Change PXC Starter Kit 18V 2Ah + Gratis 2Ah Akku
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- for brands
Einhell
- OEM battery type
Power X-change
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
115 mm
- Width
105 mm
- Length
145 mm
- Weight
1.65 kg
- Dim
(L x W x H) 145 x 105 x 115 mm
- No. of power packs included
2
- Suitable for
Power X-Change
Documents & Downloads
Datasheet
Datasheet 2780345 Einhell 4326401 Power X-Change PXC Starter Kit 18V 2Ah + Gratis 2Ah Akku Tool battery and charger 18 V 2 Ah Li-ion
Datasheet 2780345 Einhell 4326401 Power X-Change PXC Starter Kit 18V 2Ah + Gratis 2Ah Akku Tool battery and charger 18 V 2 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2780345 Einhell 4326401 Power X-Change PXC Starter Kit 18V 2Ah + Gratis 2Ah Akku Tool battery and charger 18 V 2 Ah Li-ion
Warranty Terms
Warranty Terms 2780345 Einhell 4326401 Power X-Change PXC Starter Kit 18V 2Ah + Gratis 2Ah Akku Tool battery and charger 18 V 2 Ah Li-ion
Description
This text is machine translated.
Features
- Can be used universally for all Power X-CHANGE devicesSave money, protect the environment and have flexibility in house and gardenBattery features:7-in-1 ABS: The active battery management system3-stage LED battery charging indicatorMicroprocessor constantly monitors parametersSoft charging at deep discharge and thus long lifeHigh-quality lithium-ion cells: Almost no self-dischargeRubberised housing provides a high shock protection and secure holdRecessed grip handle allows for ergonomic removal of the batteryCharger features:6-staged charging level indicatorPrepared for wall mountingIntelligent charging management system for long battery lifePermanent battery status check and corresponding battery chargeSoft charging at deep discharge and thus long life
Scope of delivery
- 2 Power X-Change battery
- Charger
- This text is machine translated.







