• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change PXC Starter Kit 18V 2.0Ah

  • 7-in-1 ABS
  • Active battery management system
  • 3-stage LED battery level indicator
  • Microprocessor
  • Soft charging in case of deep discharge
  • High-quality Li-ion battery cells
  • Rubberised housing
  • Symbol image for Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion
  • Symbol image for Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion
  • Symbol image for Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion
  • Symbol image for Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Charger: Mains Connection: 200-260 V
  • Output voltage 21 V
  • Charging time 30 min (1.5 Ah battery), 60 min (3.0 Ah battery), 130 min (5.2 Ah battery)
Product type

Tool battery and charger

Battery voltage

18 V

Type

Power X-Change PXC Starter Kit 18V 2Ah

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

for brands

Einhell

Rechargeable

Yes

Size

Non-standard rechargeable

Height

115 mm

Width

105 mm

Length

145 mm

Weight

400 g

Dim

(L x W x H) 145 x 105 x 115 mm

No. of power packs included

1

Suitable for

Power X-Change

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668362 Einhell Power X-Change PXC Starter Kit 18V 2Ah 4512040 Tool battery and charger 2 Ah Li-ion

Description

The Einhell 18V 2.0Ah PXC Starter Kit is the ideal basis for starting or expanding the home power X-Change range. The starter kit with a 18V 2.0 Ah power X-change battery and the quick charger is part of Einhell's power X-Change multi-functional and unlimited-inter-combinable battery system. power X-Change batteries are universally applicable and provide power and endurance to all battery devices of the entire product family in the garden and workshop area. The chargers of the series can also be used universally for all PXC batteries. The advantages for the customer are obvious: With a battery and a charger for all devices, you save not only considerable costs when purchasing, the universal application option protects the environment and at the same time offers flexibility in the house and garden. There is also no mess and no chaos with different batteries and chargers for each individual device. The high-quality battery stands up to the memory effect and the battery-usual self-discharge for constant, high power. The 18V 2.0 Ah power X-change is the ideal basic battery of the power X-change family and also suitable for TWIN-PACK use in 36V applications. The process-controlled, active battery management system ABS uses the microprocessor to continuously monitor the parameters of the battery. This ensures maximum safety, optimum device performance, maximum runtime and maximum service life. The current charging status can be controlled by a 3-stage LED display. The rubber coating gives the battery high shock protection and good grip. Due to the design, the housing withstands dust, corrosion and mechanical influences. With the help of the recessed grip, the battery can be easily removed again from all devices. The quick charger is compact in design and thus needs only little space, through the integrated suspension eyes the charger can be easily mounted on the wall. Thanks to the quick charging technology, the charging times are short, the intelligent charging management constantly monitors the battery for optimum charging and maximum safety. The Refresh mode allows the reactivation of deep discharged batteries. All current information is provided by the 6-fold status LED display.

This text is machine translated.

Features

  • Can be used universally for all Power X-CHANGE devicesSave money, protect the environment and have flexibility in house and gardenBattery features:7-in-1 ABS: The active battery management system3-stage LED battery charging indicatorMicroprocessor constantly monitors parametersSoft charging at deep discharge and thus long lifeHigh-quality lithium-ion cells: Almost no self-dischargeRubberised housing provides a high shock protection and secure holdRecessed grip handle allows for ergonomic removal of the batteryCharger features:6-staged charging level indicatorPrepared for wall mountingIntelligent charging management system for long battery lifePermanent battery status check and corresponding battery chargeSoft charging at deep discharge and thus long life

Scope of delivery

  • 1x 2 Ah battery, 1x charger