Einhell M-Case 5 pcs. Forstner bit set, C45 steel, E 6.3 shaft, cross-cut, centering tip, Conical head shape including Storage case
High efficiency - the 4-sided closed pre-cut of the Forstner-bit set, oiled for corrosion protection, enables a uniform material removal and a higher efficiency.
Precise drilling - Thanks to the cross-cutting edge, center point and conical head shape the Forstner bit set provides for precise, clean drilling results with low development of heat.
Long tool life - Manufactured from hardened C45 tool steel in accordance with DIN 7483 G, the polished set offers a high shelf life with intensive use.
Practical storage box - the correct accessories are always within reach and stored in a clear way by the interchangeable inserts of the organized Einhell drill set.
Robust auto-lock clip fastener – The auto-lock clip lock of the Einhell set prevents an unwanted opening of the M-CASE during transport and storage.
Transparent lid – with the transparent lid the individual parts of the Einhell accessory set can be seen at a glance.
Independent of brand - For maximum flexibility, the E 6.3 shaft of the Einhell Case fits all usual drill chucks and bit holder in commercial battery-operated screwdrivers.
User & Safety Instructions 2936813 Einhell 706003 Forstner bit set 5-piece 15 mm, 20 mm, 25 mm, 30 mm, 35 mm 1 Set
Description
The 5-piece M-Case from Einhell includes five Forstner bits for wood in the diameters 15 / 20 / 25 / 30 / 35 mm with E 6.3 shank for common cordless screwdrivers and drills. According to DIN 7483 G the Einhell drills are made of hardened C45 tool steel and are equipped with a brightly polished surface. They are characterized by their cross-cut and center point. Thanks to the conical head shape precise, clean drilling is possible with a low development of heat. Special attention has been given to the design of the pre-cut. It is closed on 4-sided and ensures an even material removal. This feature improves not only the quality of the results, but also the speed and efficiency. While the groove version is black on the inside, the Forstner drill set is lightly oiled for additional protection against rust and corrosion. The practical storage box, in which the drill set is placed, has a robust auto-lock clip latch and a transparent lid for easy recognition of the contents, so that the right tool is quickly within reach. Whether it is for drilling precise, clean holes in wood or for producing blind holes for inlet hinges for furniture construction: The 5-piece Forstner-set by Einhell is a valuable addition for every workshop.
This text is machine translated.
Scope of delivery
5x Forstner bits (15 / 20 / 25 / 30 / 35 mm)
1x storage box (17.5 x 8.0 x 3.5 cm)
Description
The 5-piece M-Case from Einhell includes five Forstner bits for wood in the diameters 15 / 20 / 25 / 30 / 35 mm with E 6.3 shank for common cordless screwdrivers and drills. According to DIN 7483 G the Einhell drills are made of hardened C45 tool steel and are equipped with a brightly polished surface. They are characterized by their cross-cut and center point. Thanks to the conical head shape precise, clean drilling is possible with a low development of heat. Special attention has been given to the design of the pre-cut. It is closed on 4-sided and ensures an even material removal. This feature improves not only the quality of the results, but also the speed and efficiency. While the groove version is black on the inside, the Forstner drill set is lightly oiled for additional protection against rust and corrosion. The practical storage box, in which the drill set is placed, has a robust auto-lock clip latch and a transparent lid for easy recognition of the contents, so that the right tool is quickly within reach. Whether it is for drilling precise, clean holes in wood or for producing blind holes for inlet hinges for furniture construction: The 5-piece Forstner-set by Einhell is a valuable addition for every workshop.