• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell E-Case 370521 Inset 19-piece

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell pad 19-piece combination wrench (12-edge profile, chromium-vanadium steel, satin finish, 6–27 mm, EVA pad, e-case system)

  • E-Case System–The pad fits exactly into the E-Case S-F and can be flexibly combined with other pads.; 12-edge profile–The ring side with 12-edge profile allows powerful loosening and tightening even at Hohem torque.; Chromium-vanadium steel – manufactured in accordance with DIN 3113, the steel offers high stability and resistance during intensive use. Satin finish surface–Ensures skid-proof hold and safe operation even in oily hands; 19 Sizes 6–27 mm–Covers reliably all common screw work in the interior and exterior.; Clear storage – EVA pad in carbon look with precise recesses holds all keys safe.; Versatile application–Ideal for installation, maintenance and mechanics work on bicycle, furniture or garden machine.

Technical specifications

Product type

Inset

Factory colour

Red-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630392 Einhell E-Case 370521 Inset 19-piece

Description

The 19-piece combination box wrench pad is part of the modular Einhell E-Case system and Ideal for versatile assembly, maintenance and mechanics work. The fork enables a fast attachment to screws and nuts, while the ring side with 12-edge profile allows a powerful loosening or tightening even at Hohem torque. The keys are made of robust chromium-vanadium steel, tested according to DIN 3113 and have hardness values of HRC 38–50, as a result of which they are especially durable and loadable. The satin surface ensures even with oily hands. With 19 sizes from 6 to 27 mm the set covers all the common screwing tasks in the DIY and mechanic area. Each key size is permanently engraved, WAS makes it easy to allocate quickly. All tools are housed in a dimensionally stable EVA pad with carbon optics, which provides for order, protection and overview. The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads. Perfect for workshop, garage and household

This text is machine translated.

Features

  • 19 x open-end ring spanner (6–27 mm), 1x EVA pad

Scope of delivery

  • 19 x open-end ring spanner (6–27 mm), 1x EVA pad

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)