• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-GP 1246 N FS Garden pump 4600 l/h 50 m

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell GE-GP 1246 N FS Garden pump 4600 l/h 50 m

  • Water level indicatorFlow sensor with. LED display

Technical specifications

  • Pressure connection 33.3 mm (R1 IG)Max. Suction height 8 m.Max. Water temperature 35 °C.
Product type

Garden pump

Operating voltage

240 V

Max. delivery head

50 m

Max. discharge pressure

5 bar

Max. feed rate

4600 l/h

Hose connector

42 mm (R11/4 AG)

IPX4

Factory colour

Red

Max. cable length

1.5 m

Power (P2)

1200 W

Length

455 mm

Width

178 mm

Height

335 mm

Dim

(L x W x H) 455 x 178 x 335 mm

Weight

10850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526760 Einhell GE-GP 1246 N FS Garden pump 4600 l/h 50 m

Information

Information 2526760 Einhell GE-GP 1246 N FS Garden pump 4600 l/h 50 m

Warranty Terms

Warranty Terms 2526760 Einhell GE-GP 1246 N FS Garden pump 4600 l/h 50 m

Description

The garden pump GE-GP 1246 N FS is suitable for using fountains, cisterns, rain barrels or a nearby pond as a source for the perfect watering of the local green. Watering the garden is a must in garden care. For this purpose, natural water reserves are preferred – not only for cost reasons: The water from the garden is free of lime and preserving additives such as chlorine. The garden pump in stainless steel optics brings 1,200 watts of power. The pump has a large water filling opening and a water drain plug, which can be used to drain the pump in a frost-proof manner. The garden pump has several practical features: A water level display, a dirt display and a suction display as well as a flow sensor with LED display. The extensive protection of the garden pump is also ensured by the dry run protection, the brewing protection, the thermal protection and a pre-filter with non-return valve. The garden pump is activated via an on/off switch. The garden pump is equipped with high-quality mechanical seals, long-life suction and pressure connections made of high-quality metal as well as a second, additional pressure connection. Supplied with 1" (33.3 mm) AG adapter, suitable for 1" suction hoses.

This text is machine translated.

Features

  • Water level indicatorLarge water filling openingDirt indicatorSuction indicatorFlow sensor with. LED displayFrost protection thanks to water drain screwDry run protectionBrewing protectionThermal protectionPre-filter with non-return valveOn/Off switchHigh-quality mechanical sealsAdditional, second pressure connectionLong-life suction and pressure connections made of high-quality metalStainless steel finish

Scope of delivery

  • Incl. Adapter 1" (33.3 mm) AG suitable for 1" suction hoses

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)